3SM121LZB1HA | |
---|---|
DigiKey Part Number | 5280-3SM121LZB1HATR-ND - Tape & Reel (TR) 5280-3SM121LZB1HACT-ND - Cut Tape (CT) 5280-3SM121LZB1HADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM121LZB1HA |
Description | ANALOG MIC/BOTTOM PORT/SEN -38DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3SM121LZB1HA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3S (Solid State System) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 200 Ohms | |
Current - Supply | 80 µA | |
Port Location | Bottom | |
Termination | Surface Mount | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
5 | ¥8.73600 | ¥43.68 |
10 | ¥8.17700 | ¥81.77 |
50 | ¥6.76660 | ¥338.33 |
100 | ¥5.63850 | ¥563.85 |
250 | ¥5.49760 | ¥1,374.40 |
500 | ¥4.65168 | ¥2,325.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.23301 | ¥4,233.01 |
2,000 | ¥4.01406 | ¥8,028.12 |
3,000 | ¥3.94108 | ¥11,823.24 |
5,000 | ¥3.79511 | ¥18,975.55 |
10,000 | ¥3.64915 | ¥36,491.50 |