MMICT5837-00-012 | |
---|---|
DigiKey Part Number | 1428-MMICT5837-00-012TR-ND - Tape & Reel (TR) 1428-MMICT5837-00-012CT-ND - Cut Tape (CT) 1428-MMICT5837-00-012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMICT5837-00-012 |
Description | MIC MEMS DIGITAL PDM OMNI -36DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 1.98 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 27 Hz ~ 20 kHz | |
Sensitivity | -36dB ±1dB @ 94dB SPL | |
S/N Ratio | 68dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.65 V ~ 1.98 V | |
Current - Supply | 340 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.044" (1.11mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥16.47600 | ¥164.76 |
25 | ¥15.22040 | ¥380.51 |
50 | ¥14.30760 | ¥715.38 |
100 | ¥13.42670 | ¥1,342.67 |
250 | ¥12.50376 | ¥3,125.94 |
500 | ¥11.51286 | ¥5,756.43 |
1,000 | ¥11.21025 | ¥11,210.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥9.23570 | ¥92,357.00 |