Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,511 In Stock | 1 : ¥19.72000 Cut Tape (CT) 10,000 : ¥10.38028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 27 Hz ~ 20 kHz | -41dB ±1dB @ 94dB SPL | 68dB | - | 1.8 V | 1.65 V ~ 1.98 V | 330 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.044" (1.11mm) | Rectangular | - | - | |||
14,800 In Stock | 1 : ¥11.25000 Cut Tape (CT) 9,000 : ¥6.25049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | - | 80 Hz ~ 20 kHz | -38db ±1dB @ 136dB | 66dB | - | - | 1.52 V ~ 3.6 V | - | Bottom | - | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.039" (0.98mm) | Rectangular | - | - | |||
5,941 In Stock | 1 : ¥19.87000 Cut Tape (CT) 10,000 : ¥9.23570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 27 Hz ~ 20 kHz | -36dB ±1dB @ 94dB SPL | 68dB | - | 1.8 V | 1.65 V ~ 1.98 V | 340 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.044" (1.11mm) | Rectangular | - | - | |||
0 In Stock Check Lead Time | 1 : ¥26.76000 Cut Tape (CT) 10,000 : ¥15.52189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, I2S | Omnidirectional | 27 Hz ~ 18 kHz | -37dB ±1dB @ 94dB SPL | 68dB | - | 1.8 V | 1.62 V ~ 1.98 V | 310 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.044" (1.11mm) | Rectangular | - | - | |||
21 In Stock | 1 : ¥8.87000 Cut Tape (CT) 18,000 : ¥4.63501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS (Silicon) | Analog | - | 80 Hz ~ 20 kHz | -38db ±1dB @ 127dB | 63dB | - | - | 1.6 V ~ 3.6 V | - | Bottom | - | Solder Pads | 0.108" L x 0.073" W (2.75mm x 1.85mm) | 0.035" (0.90mm) | Rectangular | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | MEMS (Silicon) | Analog | - | - | -38dB ±3dB @ 94dB SPL | 61.5dB | 400 Ohms | - | - | 90 µA | Bottom | - | Solder Pads | 0.108" L x 0.073" W (2.75mm x 1.85mm) | 0.039" (1.00mm) | Rectangular | - | - |