IM70D122V01XTMA1 | |
---|---|
DigiKey Part Number | 448-IM70D122V01XTMA1TR-ND - Tape & Reel (TR) 448-IM70D122V01XTMA1CT-ND - Cut Tape (CT) 448-IM70D122V01XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM70D122V01XTMA1 |
Description | MIC MEMS DIGITAL PDM -26DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V (-26dB ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM70D122V01XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | - | |
Sensitivity | -26dB ±1dB | |
S/N Ratio | 70dB | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 980 µA | |
Port Location | Bottom | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
10 | ¥13.53700 | ¥135.37 |
25 | ¥12.50800 | ¥312.70 |
50 | ¥11.76260 | ¥588.13 |
100 | ¥11.04430 | ¥1,104.43 |
250 | ¥10.23232 | ¥2,558.08 |
500 | ¥9.47984 | ¥4,739.92 |
1,000 | ¥9.04901 | ¥9,049.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.61486 | ¥43,074.30 |