ICS-52000 | |
---|---|
DigiKey Part Number | 1428-1122-2-ND - Tape & Reel (TR) 1428-1122-1-ND - Cut Tape (CT) 1428-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-52000 |
Description | MICROPHONE MEMS DIGITAL TDM OMNI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 20 kHz Digital, TDM Microphone MEMS (Silicon) 1.62 V ~ 3.63 V Omnidirectional (-26 ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-52000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, TDM | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 20 kHz | |
Sensitivity | -26 ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage Range | 1.62 V ~ 3.63 V | |
Current - Supply | 1.5 mA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥23.98900 | ¥239.89 |
25 | ¥22.13360 | ¥553.34 |
50 | ¥20.78720 | ¥1,039.36 |
100 | ¥19.49250 | ¥1,949.25 |
250 | ¥18.10952 | ¥4,527.38 |
500 | ¥16.81598 | ¥8,407.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥16.81598 | ¥84,079.90 |