DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,162 In Stock | 1 : ¥97.20000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | - | - | - | |||
419 In Stock | 1 : ¥97.20000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | - | - | - | |||
283 In Stock | 1 : ¥94.08000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 200mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 89% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | - | |||
110 In Stock | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | - | - | - | |||
22 In Stock | 1 : ¥146.30000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | - | - | - | |||
80 In Stock | 1 : ¥184.56000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 75% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.69" W x 0.28" H (32.0mm x 17.5mm x 7.0mm) | - | - | - | |||
37 In Stock | 1 : ¥352.94000 Bulk | Bulk | Active | Isolated Module | 2 | 4.75V | 6V | 15V | -15V | - | - | 53mA, 53mA | 16 W | 500 V | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 60% | Through Hole | 24-DIP Module, 6 Leads | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | - | - | - | |||
35 In Stock | 1 : ¥97.20000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | - | - | - | |||
35 In Stock | 1 : ¥97.20000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 333mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥94.08000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥94.08000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 333mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥94.08000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥97.20000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥139.40000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | - | - | - | |||
1 In Stock | 1 : ¥97.20000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 200mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | - | - | - | |||
4 In Stock | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥139.40000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | - | - | - | |||
0 In Stock | 15 : ¥144.57467 Tube | Tube | Obsolete | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | - | - | - |