DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 200mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
68 In Stock | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
100 In Stock | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
60 In Stock | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
30 In Stock | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock Check Lead Time | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
3 In Stock | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | 200mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
1 In Stock | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock Check Lead Time | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 9V | - | - | 333mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | 15 : ¥116.57933 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 66% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | 15 : ¥116.57933 Tube | Tube | Obsolete | Isolated Module | 1 | 18V | 36V | 9V | - | - | 333mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | 15 : ¥116.57933 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | 200mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
1 In Stock | 1 : ¥117.97000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 9V | 9V | - | - | 333mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 909mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 36V | 72V | 9V | - | - | 333mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 36V | 72V | 15V | - | - | 200mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) |