NDY1209C | |
---|---|
DigiKey Part Number | 811-1403-5-ND |
Manufacturer | |
Manufacturer Product Number | NDY1209C |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDY1209C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.97000 | ¥117.97 |
5 | ¥117.40000 | ¥587.00 |
10 | ¥116.57900 | ¥1,165.79 |
25 | ¥115.26560 | ¥2,881.64 |
50 | ¥112.39220 | ¥5,619.61 |
100 | ¥106.72830 | ¥10,672.83 |
250 | ¥99.91396 | ¥24,978.49 |
500 | ¥93.18144 | ¥46,590.72 |