NDY4809C | |
---|---|
DigiKey Part Number | NDY4809C-ND |
Manufacturer | |
Manufacturer Product Number | NDY4809C |
Description | DC DC CONVERTER 9V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 36V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |
Base Product Number |