MEE3S0512SC | |
---|---|
DigiKey Part Number | 811-2358-5-ND |
Manufacturer | |
Manufacturer Product Number | MEE3S0512SC |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEE3S0512SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.20000 | ¥97.20 |
5 | ¥96.71200 | ¥483.56 |
10 | ¥96.05500 | ¥960.55 |
25 | ¥94.98760 | ¥2,374.69 |
50 | ¥92.60660 | ¥4,630.33 |
100 | ¥88.00910 | ¥8,800.91 |
250 | ¥82.34432 | ¥20,586.08 |
500 | ¥76.76200 | ¥38,381.00 |
1,000 | ¥71.91797 | ¥71,917.97 |