DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : ¥316.65000 Bulk | Bulk | Active | Isolated Module | 1 | 4.75V | 6V | 5V | - | - | - | 300mA | 1.5 W | 500 V | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 60% | Through Hole | 24-DIP Module, 6 Leads | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | - | - | - | |||
37 In Stock | 1 : ¥352.94000 Bulk | Bulk | Active | Isolated Module | 2 | 4.75V | 6V | 15V | -15V | - | - | 53mA, 53mA | 16 W | 500 V | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 60% | Through Hole | 24-DIP Module, 6 Leads | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | - | - | - | |||
40 In Stock | 1 : ¥352.94000 Bulk | Bulk | Active | Isolated Module | 2 | 4.75V | 6V | 5V | -5V | - | - | 80mA, 80mA | 800 mW | 500 V | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 45% | Through Hole | 24-DIP Module, 6 Leads | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | - | - | - | |||
28 In Stock | 1 : ¥352.94000 Bulk | Bulk | Active | Isolated Module | 2 | 4.75V | 6V | 12V | -12V | - | - | 65mA, 65mA | 16 W | 500 V | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 60% | Through Hole | 24-DIP Module, 6 Leads | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | - | - | - | |||
30 In Stock | 1 : ¥241.20000 Bulk | Bulk | Active | Isolated Module | 1 | 4.75V | 6V | 12V | - | - | - | 120mA | 1.4 W | 500 V | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 60% | Through Hole | 24-DIP Module, 6 Leads | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | - | - | - | |||
20 In Stock | 1 : ¥316.65000 Bulk | Bulk | Active | Isolated Module | 1 | 4.75V | 6V | 15V | - | - | - | 100mA | 1.5 W | 500 V | ITE (Commercial) | - | -25°C ~ 71°C (With Derating) | 60% | Through Hole | 24-DIP Module, 6 Leads | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | - | - | - |