DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
486 In Stock | 1 : ¥146.30000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | 100mA, 100mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
556 In Stock | 1 : ¥146.30000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 125mA, 125mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
473 In Stock | 1 : ¥146.30000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | 125mA, 125mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
22 In Stock | 1 : ¥146.30000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | 100mA, 100mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
15 In Stock | 1 : ¥146.30000 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 9V | 5V | -5V | - | 300mA, 300mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock Check Lead Time | 1 : ¥146.30000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | 125mA, 125mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | 15 : ¥144.57467 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | 100mA, 100mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | 15 : ¥144.57467 Tube | Tube | Obsolete | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | 300mA, 300mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | 15 : ¥144.57467 Tube | Tube | Obsolete | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | 300mA, 300mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 9V | 3.3V | -3.3V | - | 454mA, 454mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 67% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 9V | 18V | 3.3V | -3.3V | - | 454mA, 454mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 18V | 36V | 3.3V | -3.3V | - | 454mA, 454mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 36V | 75V | 3.3V | -3.3V | - | 454mA, 454mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 36V | 75V | 5V | -5V | - | 300mA, 300mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | 125mA, 125mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | 100mA, 100mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) |