NDTD0512C | |
---|---|
DigiKey Part Number | 811-1369-5-ND |
Manufacturer | |
Manufacturer Product Number | NDTD0512C |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDTD0512C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (600 mil, 8 Leads) | |
Size / Dimension | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.30000 | ¥146.30 |
5 | ¥145.64200 | ¥728.21 |
10 | ¥144.57500 | ¥1,445.75 |
25 | ¥142.93280 | ¥3,573.32 |
50 | ¥139.40240 | ¥6,970.12 |
100 | ¥132.34290 | ¥13,234.29 |
250 | ¥123.96804 | ¥30,992.01 |
500 | ¥115.51260 | ¥57,756.30 |