ISO124P | |
---|---|
DigiKey Part Number | ISO124P-ND |
Manufacturer | |
Manufacturer Product Number | ISO124P |
Description | IC OPAMP ISOLATION 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ISO124P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 50 kHz | |
Voltage - Input Offset | 20 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm), 8 Leads | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.64000 | ¥195.64 |
10 | ¥180.41900 | ¥1,804.19 |
25 | ¥172.31400 | ¥4,307.85 |
100 | ¥154.06770 | ¥15,406.77 |
250 | ¥146.97224 | ¥36,743.06 |
500 | ¥139.87718 | ¥69,938.59 |