NDTD0503C | |
---|---|
DigiKey Part Number | 811-1367-5-ND |
Manufacturer | |
Manufacturer Product Number | NDTD0503C |
Description | DC DC CONVERTER +/-3.3V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 454mA, 454mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 454mA, 454mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 67% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (600 mil, 8 Leads) | |
Size / Dimension | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |
Base Product Number |