JTE0324D03 | |
---|---|
DigiKey Part Number | 1470-2922-5-ND |
Manufacturer | |
Manufacturer Product Number | JTE0324D03 |
Description | DC DC CONVERTER +/-3.3V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 450mA, 450mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTE0324D03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 450mA, 450mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.82000 | ¥122.82 |
5 | ¥119.12000 | ¥595.60 |
10 | ¥115.42200 | ¥1,154.22 |
25 | ¥110.53680 | ¥2,763.42 |
100 | ¥103.13980 | ¥10,313.98 |