LT1715CMS#PBF | |
---|---|
DigiKey Part Number | LT1715CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1715CMS#PBF |
Description | IC COMPARATOR 2 GEN PUR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Rail-to-Rail, TTL 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1715CMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12V | |
Voltage - Input Offset (Max) | 2.5mV @ ±5V | |
Current - Input Bias (Max) | 6µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 9ns | |
Hysteresis | 6mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.09000 | ¥68.09 |
10 | ¥61.51500 | ¥615.15 |
50 | ¥58.64980 | ¥2,932.49 |
100 | ¥50.92570 | ¥5,092.57 |
250 | ¥50.36972 | ¥12,592.43 |