RW-0515D | |
---|---|
DigiKey Part Number | 945-2781-5-ND |
Manufacturer | |
Manufacturer Product Number | RW-0515D |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW-0515D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.69" W x 0.28" H (32.0mm x 17.5mm x 7.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.56000 | ¥184.56 |
5 | ¥180.50000 | ¥902.50 |
10 | ¥179.10500 | ¥1,791.05 |
25 | ¥176.30720 | ¥4,407.68 |
50 | ¥167.91020 | ¥8,395.51 |
100 | ¥158.20290 | ¥15,820.29 |
250 | ¥151.11984 | ¥37,779.96 |
500 | ¥148.88120 | ¥74,440.60 |