REC3-0515DRW/H2/A/M | |
---|---|
DigiKey Part Number | 945-2686-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-0515DRW/H2/A/M |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-0515DRW/H2/A/M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.57000 | ¥211.57 |
5 | ¥204.91600 | ¥1,024.58 |
10 | ¥195.31100 | ¥1,953.11 |
25 | ¥189.56440 | ¥4,739.11 |
50 | ¥186.85680 | ¥9,342.84 |
100 | ¥181.43670 | ¥18,143.67 |
250 | ¥169.36892 | ¥42,342.23 |
500 | ¥142.33748 | ¥71,168.74 |