MEV3S1212SC | |
---|---|
DigiKey Part Number | 811-2122-5-ND |
Manufacturer | |
Manufacturer Product Number | MEV3S1212SC |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEV3S1212SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.08000 | ¥94.08 |
5 | ¥93.59200 | ¥467.96 |
10 | ¥92.93500 | ¥929.35 |
25 | ¥91.95000 | ¥2,298.75 |
50 | ¥89.65100 | ¥4,482.55 |
100 | ¥85.13570 | ¥8,513.57 |
250 | ¥79.71720 | ¥19,929.30 |
500 | ¥74.29874 | ¥37,149.37 |
1,000 | ¥69.61939 | ¥69,619.39 |