TLX9160T(TPL,F | |
---|---|
DigiKey Part Number | 264-TLX9160T(TPLFTR-ND - Tape & Reel (TR) 264-TLX9160T(TPLFCT-ND - Cut Tape (CT) 264-TLX9160T(TPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9160T(TPL,F |
Description | OPTOISO 5KV MOSFET 16SO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Optoisolator MOSFET Output 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLX9160T(TPL,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 1ms, 1ms (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | MOSFET | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.89000 | ¥61.89 |
10 | ¥44.05300 | ¥440.53 |
100 | ¥34.87620 | ¥3,487.62 |
500 | ¥31.24894 | ¥15,624.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥29.57551 | ¥44,363.26 |