NCV78M12BDTRKG | |
---|---|
DigiKey Part Number | NCV78M12BDTRKGOSTR-ND - Tape & Reel (TR) NCV78M12BDTRKGOSCT-ND - Cut Tape (CT) NCV78M12BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78M12BDTRKG |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV78M12BDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.03431 | ¥5,085.78 |
5,000 | ¥1.95895 | ¥9,794.75 |
12,500 | ¥1.88360 | ¥23,545.00 |
25,000 | ¥1.86496 | ¥46,624.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.80300 | ¥48.03 |
25 | ¥4.51200 | ¥112.80 |
100 | ¥3.41940 | ¥341.94 |
250 | ¥2.91052 | ¥727.63 |
500 | ¥2.76490 | ¥1,382.45 |
1,000 | ¥2.11008 | ¥2,110.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.97300 | ¥49.73 |
25 | ¥4.67240 | ¥116.81 |
100 | ¥3.54080 | ¥354.08 |
250 | ¥3.01384 | ¥753.46 |
500 | ¥2.86304 | ¥1,431.52 |
1,000 | ¥2.18498 | ¥2,184.98 |