74HC1G08GV-Q100,12 | |
---|---|
DigiKey Part Number | 1727-2616-2-ND - Tape & Reel (TR) 1727-2616-1-ND - Cut Tape (CT) 1727-2616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G08GV-Q100,12 |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63901 | ¥1,917.03 |
6,000 | ¥0.57511 | ¥3,450.66 |
15,000 | ¥0.51120 | ¥7,668.00 |
30,000 | ¥0.47925 | ¥14,377.50 |
75,000 | ¥0.42494 | ¥31,870.50 |
150,000 | ¥0.40896 | ¥61,344.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.47100 | ¥24.71 |
25 | ¥2.16080 | ¥54.02 |
100 | ¥1.39810 | ¥139.81 |
250 | ¥1.15692 | ¥289.23 |
500 | ¥0.92558 | ¥462.79 |
1,000 | ¥0.70966 | ¥709.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.55900 | ¥25.59 |
25 | ¥2.23760 | ¥55.94 |
100 | ¥1.44780 | ¥144.78 |
250 | ¥1.19800 | ¥299.50 |
500 | ¥0.95842 | ¥479.21 |
1,000 | ¥0.73485 | ¥734.85 |