NCP718ASN500T1G

DigiKey Part Number
NCP718ASN500T1GOSTR-ND - Tape & Reel (TR)
NCP718ASN500T1GOSCT-ND - Cut Tape (CT)
NCP718ASN500T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP718ASN500T1G
Description
IC REG LINEAR 5V 300MA TSOT23-5
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP718ASN500T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.49V @ 300mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
300 µA
PSRR
60dB (1kHz)
Control Features
Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.63900¥46.39
25¥4.32840¥108.21
100¥3.21410¥321.41
250¥2.72008¥680.02
500¥2.59626¥1,298.13
1,000¥1.91633¥1,916.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.79267¥5,378.01
6,000¥1.66904¥10,014.24
15,000¥1.58249¥23,737.35
30,000¥1.54540¥46,362.00
Manufacturers Standard Package