NCP718ASN500T1G | |
---|---|
DigiKey Part Number | NCP718ASN500T1GOSTR-ND - Tape & Reel (TR) NCP718ASN500T1GOSCT-ND - Cut Tape (CT) NCP718ASN500T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718ASN500T1G |
Description | IC REG LINEAR 5V 300MA TSOT23-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP718ASN500T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.63900 | ¥46.39 |
25 | ¥4.32840 | ¥108.21 |
100 | ¥3.21410 | ¥321.41 |
250 | ¥2.72008 | ¥680.02 |
500 | ¥2.59626 | ¥1,298.13 |
1,000 | ¥1.91633 | ¥1,916.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79267 | ¥5,378.01 |
6,000 | ¥1.66904 | ¥10,014.24 |
15,000 | ¥1.58249 | ¥23,737.35 |
30,000 | ¥1.54540 | ¥46,362.00 |