NCP167AMX180TBG

DigiKey Part Number
NCP167AMX180TBGOSTR-ND - Tape & Reel (TR)
NCP167AMX180TBGOSCT-ND - Cut Tape (CT)
NCP167AMX180TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP167AMX180TBG
Description
IC REG LINEAR 1.8V 700MA 4XDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 700mA
Current - Output
Current - Quiescent (Iq)
18 µA
PSRR
85dB ~ 63dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.05500¥40.55
25¥3.78800¥94.70
100¥2.81310¥281.31
250¥2.38000¥595.00
500¥2.27186¥1,135.93
1,000¥1.67686¥1,676.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.56870¥4,706.10
6,000¥1.46052¥8,763.12
15,000¥1.38479¥20,771.85
30,000¥1.35233¥40,569.90
Manufacturers Standard Package