Image Sensors, Camera

Results: 114
Series
-PYTHONVITA
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveLast Time BuyObsolete
Type
-CMOSCMOS with Processor
Pixel Size
1.1µm x 1.1µm1.9µm x 1.9µm2.2µm x 2.2µm3µm x 3µm3.75µm x 3.75µm4.5µm x 4.5µm4.8µm x 4.8µm5.6µm x 5.6µm6µm x 6µm9.9µm x 9.9µm14µm x 14µm-
Active Pixel Array
640H x 480V720H x 560V728H x 560V752H x 480V808H x 608V1280H x 1024V1280H x 800V1280H x 960V1296H x 976V1920H x 1080V1920H x 1200V1928H x 1088V1984H x 1264V2304H x 1536V
Frames per Second
30.045.050.053.054.060.075.080.092.0100.0120.0150.0225.0230.0
Voltage - Supply
1.6V ~ 2V, 3V ~ 3.6V1.7V ~ 1.95V, 2.5V ~ 3.1V1.7V ~ 1.98V, 3V ~ 3.6V1.7V ~ 1.9V1.7V ~ 1.9V, 2.4V ~ 3.1V1.7V ~ 1.9V, 2.6V ~ 3.1V1.7V ~ 1.9V, 3.2V ~ 3.4V1.7V ~ 3.1V1.8 ~ 3.3V1.8V ~ 2.8V1.8V ~ 3.3V1.8V, 2.8V1.8V, 3.3V2.5V, 3.3V
Package / Case
48-CLCC48-LCC48-LQFN48-PLCC48-SMD Module52-LBGA Module52-LCC54-WFBGA, CSPBGA55-WFBGA, CSPBGA61-WFBGA, CSPBGA63-LBGA63-LFBGA
Supplier Device Package
48-CLCC (11.43x11.43)48-iLCC48-iLCC (10x10)48-LCC (14.22x14.22)48-PLCC (11.43x11.43)52-IBGA (9x9)52-PLCC52-PLCC (12x12)54-ODCSP (6x4.2)55-ODCSP (4.65x3.85)61-ODCSP (6.28x6.65)63-IBGA (7.5x7.5)
Operating Temperature
-50°C ~ 85°C (TJ)-40°C ~ 105°C-40°C ~ 70°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TJ)-30°C ~ 70°C-30°C ~ 70°C (TJ)-30°C ~ 85°C-30°C ~ 85°C (TJ)0°C ~ 70°C (TJ)-
Stocking Options
Environmental Options
Media
Marketplace Product
114Results

Showing
of 114
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pixel Size
Active Pixel Array
Frames per Second
Voltage - Supply
Package / Case
Supplier Device Package
Operating Temperature
Grade
Qualification
478
In Stock
1 : ¥94.49000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1280H x 800V
60.0
-
69-WFBGA, CSPBGA
69-ODCSP (5.55x5.57)
-
-
-
642
In Stock
6,720
Factory
1 : ¥165.43000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
-
-
AR0521x
AR0521SR2C09SURA0-DR
IMAGE SENSOR 5MP 1/2 CIS SO
onsemi
1,225
In Stock
1 : ¥186.35000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
-
-
63-ODCSP
AR1335CSSC11SMKA0-CP
IMAGE SENSOR 13MP 1/3 CIS SO
onsemi
1,892
In Stock
1 : ¥191.87000
Tray
-
Tray
Active
CMOS
1.1µm x 1.1µm
4208H x 3120V
30.0
1.8V, 2.8V
63-WFBGA, CSPBGA
63-ODCSP (6.29x5.69)
-
-
-
548
In Stock
1 : ¥270.51000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
-
-
AR0135CS2M00SUEA0-DPBR
AR0135CS2M00SUEA0-DPBR
IMAGE SENSOR 1MP 1/3 CIS SO
onsemi
3,052
In Stock
2,600
Factory
1 : ¥279.52000
Tray
-
Tray
Active
CMOS
3.75µm x 3.75µm
1280H x 960V
-
1.8V ~ 2.8V
63-LBGA
63-iBGA (9x9)
-30°C ~ 70°C
-
-
63-BGA
AR0135CS2C00SUEA0-DPBR
IMAGE SENSOR 1MP 1/3 CIS SO
onsemi
2,527
In Stock
1 : ¥279.52000
Tray
-
Tray
Active
CMOS
3.75µm x 3.75µm
1280H x 960V
-
1.8V ~ 2.8V
63-LBGA
63-iBGA (9x9)
-30°C ~ 70°C
-
-
67-ODCSP
NOIP1SN0480A-STI
IC CMOS IMAGE SENSOR 1/3.6" BW_
onsemi
973
In Stock
3,500
Factory
1 : ¥282.92000
Cut Tape (CT)
500 : ¥188.58708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4.8µm x 4.8µm
808H x 608V
120.0
1.8V, 3.3V
-
-
-40°C ~ 85°C
-
-
NOIP1FN1300A-QTI
NOIP1FN1300A-QTI
IC IMAGE SENSOR 1.3MP 48LCC
onsemi
90
In Stock
1 : ¥1,131.34000
Tray
Tray
Active
CMOS
4.8µm x 4.8µm
-
-
-
48-LCC
48-LCC (14.22x14.22)
-40°C ~ 85°C
-
-
NOIP1SE2000A-QTI
NOIP1SE2000A-QTI
IC IMAGE SENSOR 2MP LVDS 84LCC
onsemi
62
In Stock
1 : ¥1,614.46000
Tray
Tray
Active
CMOS with Processor
4.5µm x 4.5µm
1920H x 1200V
230.0
1.8V ~ 3.3V
-
-
-40°C ~ 85°C (TJ)
-
-
NOIP1SE2000A-QTI
NOIP1SE5000A-QTI
IC IMAGE SENSOR 5MP LVDS 84LCC
onsemi
42
In Stock
42
Factory
1 : ¥2,272.80000
Tray
Tray
Active
CMOS with Processor
4.8µm x 4.8µm
2592H x 2048V
100.0
1.8V ~ 3.3V
-
-
-40°C ~ 85°C (TJ)
-
-
48-PLCC
AR0237CSSC12SPRA0-DR
IMAGE SENSOR 2MP 1/3 CIS SO
onsemi
1,355
In Stock
1 : ¥123.10000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1080V
60.0
1.8V, 2.8V
48-PLCC
48-PLCC (11.43x11.43)
-30°C ~ 85°C
-
-
63-BGA
AR0135CS2C00SUEA0-DRBR
IMAGE SENSOR 1MP 1/3 CIS SO
onsemi
2,431
In Stock
1 : ¥186.03000
Tray
-
Tray
Active
CMOS
3.75µm x 3.75µm
1280H x 960V
-
1.8V ~ 2.8V
63-LBGA
63-iBGA (9x9)
-30°C ~ 70°C
-
-
63-BGA
AR0135CS2M25SUEA0-DPBR
IMAGE SENSOR 1MP 1/3 CIS SO
onsemi
2,205
In Stock
135,200
Factory
1 : ¥196.46000
Tray
-
Tray
Active
CMOS
3.75µm x 3.75µm
1280H x 960V
-
1.8V ~ 2.8V
63-LBGA
63-iBGA (9x9)
-30°C ~ 70°C
-
-
NOIV1SN1300A-QDC
NOIV1SN1300A-QDC
IC IMAGE SENSOR 1.3MP 48LCC
onsemi
63
In Stock
1 : ¥1,244.49000
Tray
-
Tray
Active
CMOS
4.8µm x 4.8µm
1280H x 1024V
150.0
1.8V, 3.3V
48-LCC
48-LCC (14.22x14.22)
-40°C ~ 85°C (TJ)
-
-
NOIV2SN1300A-QDC
NOIV2SN1300A-QDC
IC IMAGE SENSOR 1.3MP 48LLC
onsemi
201
In Stock
1 : ¥1,390.80000
Tray
-
Tray
Active
CMOS
4.8µm x 4.8µm
1280H x 1024V
150.0
1.8V, 3.3V
168-CPGA
168-PGA
-40°C ~ 85°C (TJ)
-
-
NOIP1SN5000A-QTI
NOIP1SN5000A-QTI
IC IMAGE SENSOR 5MP LVDS 84LCC
onsemi
32
In Stock
882
Factory
1 : ¥2,045.48000
Tray
-
Tray
Active
CMOS
4.8µm x 4.8µm
-
100.0
-
84-LCC
84-LCC (19x19)
-40°C ~ 85°C (TJ)
-
-
2,294
In Stock
2,400
Factory
1 : ¥216.95000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1928H x 1088V
60.0
1.7V ~ 1.95V, 2.5V ~ 3.1V
80-BGA
80-IBGA (10x10)
-30°C ~ 85°C
-
-
NOIP1FN1300A-QTI
NOIP1SN0300A-QTI
IC IMAGE SENSOR 0.3MP LVDS 48LCC
onsemi
128
In Stock
1 : ¥557.69000
Tray
Tray
Active
CMOS
4.8µm x 4.8µm
-
-
-
48-LCC
48-LCC (14.22x14.22)
-
-
-
NOIP1FN1300A-QTI
NOIP1SE1300A-QTI
IC IMAGE SENSOR 1.3MP LVDS 48LCC
onsemi
84
In Stock
1 : ¥1,131.34000
Tray
Tray
Active
CMOS
4.8µm x 4.8µm
-
-
-
48-LCC
48-LCC (14.22x14.22)
-40°C ~ 85°C
-
-
NOIP1SN2000A-QTI
NOIP1SN2000A-QTI
IC IMAGE SENSOR 2MP LVDS 84LCC
onsemi
42
In Stock
1 : ¥1,614.46000
Tray
Tray
Active
CMOS
4.8µm x 4.8µm
-
225.0
-
84-LCC
84-LCC (19x19)
-40°C ~ 85°C (TJ)
-
-
1,926
In Stock
1 : ¥161.69000
Tray
1 : ¥113.66000
Tray
-
Tray
Tray
Active
CMOS
2.2µm x 2.2µm
2304H x 1536V
30.0
1.7V ~ 1.9V, 2.4V ~ 3.1V
61-WFBGA, CSPBGA
61-ODCSP (6.28x6.65)
-30°C ~ 70°C (TJ)
-
-
IMAGE SENSOR 2MP 1/3 CIS SO
AR0230CSSC12SUEA0-DR
IMAGE SENSOR 2MP 1/3 CIS SO
onsemi
2,397
In Stock
1 : ¥147.28000
Tray
-
Tray
Active
-
-
-
-
-
80-LBGA
80-IBGA (10x10)
-
-
-
48-PLCC
AR0237IRSH12SPRA0-DR
IMAGE SENSOR 2MP 1/3 CIS SO
onsemi
1,509
In Stock
3,040
Factory
1 : ¥128.07000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1080V
30.0
1.8V, 2.8V
-
-
-
-
-
1,506
In Stock
1 : ¥135.00000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
-
-
Showing
of 114

Image Sensors, Camera


Products in the image sensor and camera family are component or module-level devices used to electronically capture visual information in the visible and/or infrared spectrums. Consisting of an array of photosensitive elements connected to a shared control and interface mechanism, available products include those adapted to common still image and video capture as well as more specialized applications such as thermal and spatial imaging.