NOIP1SN2000A-QTI | |
---|---|
DigiKey Part Number | 5556-NOIP1SN2000A-QTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SN2000A-QTI |
Description | IC IMAGE SENSOR 2MP LVDS 84LCC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4.8µm x 4.8µm 84-LCC (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | - | |
Frames per Second | 225.0 | |
Voltage - Supply | - | |
Package / Case | 84-LCC | |
Supplier Device Package | 84-LCC (19x19) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,614.46000 | ¥1,614.46 |
10 | ¥1,479.89900 | ¥14,798.99 |