NOIP2SE1300A-QTI | |
---|---|
DigiKey Part Number | 5556-NOIP2SE1300A-QTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP2SE1300A-QTI |
Description | IC IMAGE SENSOR 1.3MP 48LCC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 1024V 4.8µm x 4.8µm 48-LCC (14.22x14.22) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 1280H x 1024V | |
Frames per Second | 43.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-LCC (14.22x14.22) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥673.72000 | ¥673.72 |
10 | ¥567.38000 | ¥5,673.80 |
25 | ¥531.91760 | ¥13,297.94 |
128 | ¥514.18609 | ¥65,815.82 |