Image Sensors, Camera
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pixel Size | Active Pixel Array | Frames per Second | Voltage - Supply | Package / Case | Supplier Device Package | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : ¥2,393.43000 Box | - | Box | Active | - | - | - | - | - | - | - | - | ||
42 In Stock | 1 : ¥1,614.46000 Tray | Tray | Active | CMOS | 4.8µm x 4.8µm | - | 225.0 | - | 84-LCC | 84-LCC (19x19) | -40°C ~ 85°C (TJ) | |||
45 In Stock | 1 : ¥945.59000 Tray | Tray | Active | CMOS | 4.8µm x 4.8µm | 1280H x 1024V | 50.0 | 1.8V ~ 3.3V | - | - | -40°C ~ 85°C | |||
84 In Stock 2,016 Factory | 1 : ¥1,464.67000 Tray | - | Tray | Active | CMOS | 3.2µm x 3.2µm | 2592H x 2048V | 43.0 | - | 163-BCLGA | 163-ILGA (16x16) | - | ||
42 In Stock | 1 : ¥1,671.76000 Tray | Tray | Active | CMOS with Processor | 4.8µm x 4.8µm | 1920H x 1200V | 230.0 | 1.7V ~ 1.9V, 3.2V ~ 3.4V | 128-BLGA | 128-LBGA (19x19) | -40°C ~ 85°C | |||
887 In Stock | 1 : ¥281.51000 Tray | - | Tray | Obsolete | CMOS with Processor | 1.67µm x 1.67µm | 3856H x 2764V | 30.0 | 1.7V ~ 1.9V | 48-LCC | 48-ILCC (10x10) | -30°C ~ 70°C (TJ) | ||
0 In Stock Check Lead Time | 1 : ¥282.92000 Tray | Tray | Active | CMOS | 4.8µm x 4.8µm | 808H x 608V | 120.0 | 1.7V ~ 1.9V, 3.2V ~ 3.4V | 67-WFBGA, CSPBGA | 67-ODCSP (4.93x6.13) | -40°C ~ 85°C (TJ) | |||
1 In Stock | 1 : ¥67,744.07000 Tray | Tray | Active | CMOS | 2.2µm x 2.2µm | 13272H x 9176V | 9.4 | 1.7V, 3.5V | 188-CPGA Module | 188-CPGA (55x47.8) | - |