Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Canon | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 13272H x 9176V | |
Frames per Second | 9.4 | |
Voltage - Supply | 1.7V, 3.5V | |
Package / Case | 188-CPGA Module | |
Supplier Device Package | 188-CPGA (55x47.8) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67,744.07000 | ¥67,744.07 |