0703-116-000-21 | |
---|---|
DigiKey Part Number | 1601-0703-116-000-21-ND |
Manufacturer | |
Manufacturer Product Number | 0703-116-000-21 |
Description | LENS TELPHOT F5.6 0.06-0.52X FLX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Telephoto Lens F5.6 0.06x ~ 0.52x Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Telephoto | |
Focal Length | 120.0mm | |
Magnification | 0.06x ~ 0.52x | |
Focal Ratio | F5.6 | |
Compatible Sensor Size (Max) | - | |
Field of View | 82.0mm | |
Working Distance | 302mm ~ 2037mm | |
Depth Of Field | - | |
Resolution | 5µm | |
TV Distortion | 0.4% | |
Filter Size | M52 x P0.75 | |
Diameter | 77.1mm Dia | |
Length | 72.7mm | |
Mounting Type | Flexible | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43,413.69000 | ¥43,413.69 |