Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Canon | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | CMOS Imaging, Color (RGB) | |
Sensing Range | 120 Megapixel | |
Interface | Serial | |
Sensitivity | 9.4FPS | |
Voltage - Supply | 1.7V ~ 3.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | 120MXSC | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101,621.42000 | ¥101,621.42 |