MIRA220 2QM1WA FT SE | |
---|---|
DigiKey Part Number | 4991-MIRA2202QM1WAFTSETR-ND - Tape & Reel (TR) 4991-MIRA2202QM1WAFTSECT-ND - Cut Tape (CT) 4991-MIRA2202QM1WAFTSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIRA220 2QM1WA FT SE |
Description | 2.2 MP NIR ENHANCED GLOBAL SHUTT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Image Sensor 1600H x 1400V 2.79µm x 2.79µm Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pixel Size | 2.79µm x 2.79µm | |
Active Pixel Array | 1600H x 1400V | |
Frames per Second | 90.0 | |
Voltage - Supply | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥392.33000 | ¥392.33 |
10 | ¥326.93100 | ¥3,269.31 |
25 | ¥289.56840 | ¥7,239.21 |
100 | ¥280.22900 | ¥28,022.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥231.21184 | ¥462,423.68 |