NOIP2SE1300A-QTI

DigiKey Part Number
5556-NOIP2SE1300A-QTI-ND
Manufacturer
Manufacturer Product Number
NOIP2SE1300A-QTI
Description
IC IMAGE SENSOR 1.3MP 48LCC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 1280H x 1024V 4.8µm x 4.8µm 48-LCC (14.22x14.22)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tray
Part Status
Active
Type
CMOS with Processor
Pixel Size
4.8µm x 4.8µm
Active Pixel Array
1280H x 1024V
Frames per Second
43.0
Voltage - Supply
1.8V ~ 3.3V
Package / Case
48-LCC
Supplier Device Package
48-LCC (14.22x14.22)
Operating Temperature
-40°C ~ 85°C (TJ)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥673.72000¥673.72
10¥567.38000¥5,673.80
25¥531.91760¥13,297.94
128¥514.18609¥65,815.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.