NOIP1SN0480A-STI | |
---|---|
DigiKey Part Number | 5556-NOIP1SN0480A-STITR-ND - Tape & Reel (TR) 5556-NOIP1SN0480A-STICT-ND - Cut Tape (CT) 5556-NOIP1SN0480A-STIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOIP1SN0480A-STI |
Description | IC CMOS IMAGE SENSOR 1/3.6" BW_ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 808H x 608V 4.8µm x 4.8µm |
Datasheet | Datasheet |
EDA/CAD Models | NOIP1SN0480A-STI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 808H x 608V | |
Frames per Second | 120.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.92000 | ¥282.92 |
10 | ¥235.73000 | ¥2,357.30 |
25 | ¥208.79320 | ¥5,219.83 |
100 | ¥202.05780 | ¥20,205.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥188.58708 | ¥94,293.54 |