NOIP1SF0480A-STI | |
---|---|
DigiKey Part Number | 5556-NOIP1SF0480A-STI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SF0480A-STI |
Description | IC IMAGE SENSOR CMOS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 808H x 608V 4.8µm x 4.8µm 67-ODCSP (4.93x6.13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 808H x 608V | |
Frames per Second | 120.0 | |
Voltage - Supply | 1.7V ~ 1.9V, 3.2V ~ 3.4V | |
Package / Case | 67-WFBGA, CSPBGA | |
Supplier Device Package | 67-ODCSP (4.93x6.13) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.44000 | ¥308.44 |
10 | ¥257.06500 | ¥2,570.65 |
25 | ¥227.68400 | ¥5,692.10 |
100 | ¥220.33880 | ¥22,033.88 |