NOIP1SE1300A-QTI | |
---|---|
DigiKey Part Number | 5556-NOIP1SE1300A-QTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SE1300A-QTI |
Description | IC IMAGE SENSOR 1.3MP LVDS 48LCC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4.8µm x 4.8µm 48-LCC (14.22x14.22) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | - | |
Voltage - Supply | - | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-LCC (14.22x14.22) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥770.04000 | ¥770.04 |
10 | ¥648.43000 | ¥6,484.30 |
25 | ¥607.90480 | ¥15,197.62 |
128 | ¥587.64125 | ¥75,218.08 |