AR0230CSSC00SUEA0-DRBR | |
---|---|
DigiKey Part Number | 5556-AR0230CSSC00SUEA0-DRBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0230CSSC00SUEA0-DRBR |
Description | IMAGE SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1928H x 1088V 3µm x 3µm 80-IBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1928H x 1088V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.7V ~ 1.95V, 2.5V ~ 3.1V | |
Package / Case | 80-BGA | |
Supplier Device Package | 80-IBGA (10x10) | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.95000 | ¥216.95 |
10 | ¥180.77000 | ¥1,807.70 |
25 | ¥160.11520 | ¥4,002.88 |
80 | ¥154.94850 | ¥12,395.88 |
440 | ¥144.61884 | ¥63,632.29 |