CLXC8T245QRHLRQ1 | |
---|---|
DigiKey Part Number | 296-CLXC8T245QRHLRQ1TR-ND - Tape & Reel (TR) 296-CLXC8T245QRHLRQ1CT-ND - Cut Tape (CT) 296-CLXC8T245QRHLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLXC8T245QRHLRQ1 |
Description | IC TRANSLTR BIDIRECTIONAL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CLXC8T245QRHLRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.08V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.02700 | ¥120.27 |
25 | ¥11.34280 | ¥283.57 |
100 | ¥9.66380 | ¥966.38 |
250 | ¥9.07412 | ¥2,268.53 |
500 | ¥7.93986 | ¥3,969.93 |
1,000 | ¥6.57876 | ¥6,578.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.22390 | ¥15,671.70 |
6,000 | ¥4.96270 | ¥29,776.20 |
15,000 | ¥4.77614 | ¥71,642.10 |