CAXC2T245QRSWRQ1 | |
---|---|
DigiKey Part Number | 296-CAXC2T245QRSWRQ1TR-ND - Tape & Reel (TR) 296-CAXC2T245QRSWRQ1CT-ND - Cut Tape (CT) 296-CAXC2T245QRSWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAXC2T245QRSWRQ1 |
Description | IC TRANSLTR BIDIRECTIONAL 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥8.28880 | ¥207.22 |
100 | ¥6.80840 | ¥680.84 |
250 | ¥6.36456 | ¥1,591.14 |
500 | ¥5.62438 | ¥2,812.19 |
1,000 | ¥4.44035 | ¥4,440.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.14428 | ¥12,432.84 |
6,000 | ¥3.93708 | ¥23,622.48 |
15,000 | ¥3.78907 | ¥56,836.05 |