CAXC4T245QRSVRQ1 | |
---|---|
DigiKey Part Number | 296-CAXC4T245QRSVRQ1TR-ND - Tape & Reel (TR) 296-CAXC4T245QRSVRQ1CT-ND - Cut Tape (CT) 296-CAXC4T245QRSVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAXC4T245QRSVRQ1 |
Description | IC TRANSLATION TXRX 3.6V 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.14800 | ¥121.48 |
25 | ¥11.53440 | ¥288.36 |
100 | ¥9.47380 | ¥947.38 |
250 | ¥8.85624 | ¥2,214.06 |
500 | ¥7.82638 | ¥3,913.19 |
1,000 | ¥6.17877 | ¥6,178.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.37325 | ¥16,119.75 |
6,000 | ¥5.10460 | ¥30,627.60 |
15,000 | ¥4.91269 | ¥73,690.35 |