74LVC2G00GS,115

DigiKey Part Number
1727-8055-2-ND - Tape & Reel (TR)
1727-8055-1-ND - Cut Tape (CT)
1727-8055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G00GS,115
Description
IC GATE NAND 2CH 2-INP 8XSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.35x1)
Package / Case
8-XFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥2.89000¥28.90
25¥2.64200¥66.05
100¥1.96630¥196.63
250¥1.78220¥445.55
500¥1.47496¥737.48
1,000¥1.10626¥1,106.26
2,500¥1.01409¥2,535.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.78391¥3,919.55
Manufacturers Standard Package