TLV70028DCKR | |
---|---|
DigiKey Part Number | 296-39279-2-ND - Tape & Reel (TR) 296-39279-1-ND - Cut Tape (CT) 296-39279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70028DCKR |
Description | IC REG LINEAR 2.8V 200MA SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70028DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.73400 | ¥17.34 |
25 | ¥1.56080 | ¥39.02 |
100 | ¥1.07970 | ¥107.97 |
250 | ¥0.90896 | ¥227.24 |
500 | ¥0.73858 | ¥369.29 |
1,000 | ¥0.56814 | ¥568.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51129 | ¥1,533.87 |
6,000 | ¥0.50008 | ¥3,000.48 |