AP2115R5-3.3TRG1 | |
---|---|
DigiKey Part Number | 31-AP2115R5-3.3TRG1TR-ND - Tape & Reel (TR) 31-AP2115R5-3.3TRG1CT-ND - Cut Tape (CT) 31-AP2115R5-3.3TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2115R5-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP2115R5-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.71500 | ¥37.15 |
25 | ¥3.47200 | ¥86.80 |
100 | ¥2.77650 | ¥277.65 |
250 | ¥2.57860 | ¥644.65 |
500 | ¥2.18176 | ¥1,090.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.68588 | ¥1,685.88 |
2,000 | ¥1.53715 | ¥3,074.30 |
5,000 | ¥1.43798 | ¥7,189.90 |
10,000 | ¥1.33881 | ¥13,388.10 |
25,000 | ¥1.26939 | ¥31,734.75 |
50,000 | ¥1.23964 | ¥61,982.00 |