TPB4056B2X-ES1R | |
---|---|
DigiKey Part Number | 5503-TPB4056B2X-ES1RTR-ND - Tape & Reel (TR) 5503-TPB4056B2X-ES1RCT-ND - Cut Tape (CT) 5503-TPB4056B2X-ES1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPB4056B2X-ES1R |
Description | LINEAR BATTERY CHARGER 1 CELL 8- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-ESOP |
Datasheet | Datasheet |
EDA/CAD Models | TPB4056B2X-ES1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Reverse Battery, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 9.8V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-ESOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.26900 | ¥42.69 |
25 | ¥4.00960 | ¥100.24 |
100 | ¥3.27240 | ¥327.24 |
250 | ¥3.03992 | ¥759.98 |
500 | ¥2.58708 | ¥1,293.54 |
1,000 | ¥2.06969 | ¥2,069.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.87563 | ¥7,502.52 |
8,000 | ¥1.74628 | ¥13,970.24 |
12,000 | ¥1.68160 | ¥20,179.20 |
28,000 | ¥1.61692 | ¥45,273.76 |