XC8111AA01MR-G | |
---|---|
DigiKey Part Number | 893-XC8111AA01MR-GTR-ND - Tape & Reel (TR) 893-XC8111AA01MR-GCT-ND - Cut Tape (CT) 893-XC8111AA01MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8111AA01MR-G |
Description | LOAD SWITCH IC WITH IDEAL DIODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 430mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.51286 | ¥7,538.58 |
6,000 | ¥2.33956 | ¥14,037.36 |
15,000 | ¥2.25291 | ¥33,793.65 |
30,000 | ¥2.16626 | ¥64,987.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.72200 | ¥57.22 |
25 | ¥5.37240 | ¥134.31 |
100 | ¥4.38490 | ¥438.49 |
250 | ¥4.07272 | ¥1,018.18 |
500 | ¥3.46602 | ¥1,733.01 |
1,000 | ¥2.77278 | ¥2,772.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.92500 | ¥59.25 |
25 | ¥5.56320 | ¥139.08 |
100 | ¥4.54050 | ¥454.05 |
250 | ¥4.21728 | ¥1,054.32 |
500 | ¥3.58904 | ¥1,794.52 |
1,000 | ¥2.87120 | ¥2,871.20 |