CB5R5104CF-ZJ | |
---|---|
DigiKey Part Number | 4688-CB5R5104CF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CB5R5104CF-ZJ |
Description | CAP 0.1F -20% +80% 5.5V T/C |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥9.58100 | ¥95.81 |
50 | ¥7.38060 | ¥369.03 |
100 | ¥6.69350 | ¥669.35 |
500 | ¥5.52060 | ¥2,760.30 |
1,000 | ¥5.15412 | ¥5,154.12 |
2,500 | ¥4.76454 | ¥11,911.35 |
5,000 | ¥4.52794 | ¥22,639.70 |