XC8110AA01MR-G | |
---|---|
DigiKey Part Number | 893-XC8110AA01MR-GTR-ND - Tape & Reel (TR) 893-XC8110AA01MR-GCT-ND - Cut Tape (CT) 893-XC8110AA01MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8110AA01MR-G |
Description | LOAD SWITCH IC WITH IDEAL DIODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 430mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.61100 | ¥56.11 |
25 | ¥5.27080 | ¥131.77 |
100 | ¥4.30080 | ¥430.08 |
250 | ¥3.99524 | ¥998.81 |
500 | ¥3.40014 | ¥1,700.07 |
1,000 | ¥2.72013 | ¥2,720.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46510 | ¥7,395.30 |
6,000 | ¥2.29510 | ¥13,770.60 |
15,000 | ¥2.21010 | ¥33,151.50 |
30,000 | ¥2.12509 | ¥63,752.70 |