XC8110AA018R-G | |
---|---|
DigiKey Part Number | 893-XC8110AA018R-GTR-ND - Tape & Reel (TR) 893-XC8110AA018R-GCT-ND - Cut Tape (CT) 893-XC8110AA018R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8110AA018R-G |
Description | LOAD SWITCH IC WITH IDEAL DIODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA USP-6B06 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 410mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | USP-6B06 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.33783 | ¥11,689.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.23100 | ¥62.31 |
25 | ¥5.85560 | ¥146.39 |
100 | ¥4.77940 | ¥477.94 |
250 | ¥4.43900 | ¥1,109.75 |
500 | ¥3.77794 | ¥1,888.97 |
1,000 | ¥3.02235 | ¥3,022.35 |
2,500 | ¥2.73902 | ¥6,847.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.01800 | ¥60.18 |
25 | ¥5.65480 | ¥141.37 |
100 | ¥4.61560 | ¥461.56 |
250 | ¥4.28684 | ¥1,071.71 |
500 | ¥3.64844 | ¥1,824.22 |
1,000 | ¥2.91875 | ¥2,918.75 |
2,500 | ¥2.64513 | ¥6,612.82 |